Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
NO/NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
No
Series
BNS303
Range
BNS303
IP Rating
IP67
Supply Current
10mA
Length
44mm
Width
30 (Dia.)mm
Country of Origin
Germany
Product details
BNS 303, Coded, Barrel
Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
SchmersalSupply Voltage
24V dc
Safety Contacts
NO/NC
Housing Material
Plastic
Connection Type
M12
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
No
Series
BNS303
Range
BNS303
IP Rating
IP67
Supply Current
10mA
Length
44mm
Width
30 (Dia.)mm
Country of Origin
Germany
Product details
BNS 303, Coded, Barrel
Control category up to 3 to EN954-1
Output function indicated at rear of switch by LED
IP67 protection
Suitable for food industry if using BPS303 magnet
Dimensions: L 44mm x W 45mm
Approvals
BG, UL, CSA
Standards
IEC/EN60947-5-3, BG-GS-ET-14, EN1088