Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal for Use with NDR E-Stop, 1 NO

RS Stock No.: 742-0776Brand: SchmersalManufacturers Part No.: EF03.1
brand-logo

Technical Document

Specifications

Contact Configuration

1 NO

Connector Type

Screw

Contact Configuration

NO/2NC

For Use With

NDR E-Stop

Country of Origin

Germany

Product details

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Stock information temporarily unavailable.

AED 71.03

AED 71.03 Each (ex VAT)

AED 74.58

AED 74.58 Each (inc. VAT)

Schmersal for Use with NDR E-Stop, 1 NO

AED 71.03

AED 71.03 Each (ex VAT)

AED 74.58

AED 74.58 Each (inc. VAT)

Schmersal for Use with NDR E-Stop, 1 NO
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

1 NO

Connector Type

Screw

Contact Configuration

NO/2NC

For Use With

NDR E-Stop

Country of Origin

Germany

Product details

NDR Series Emergency Stop Push Buttons

This range of Head Emergency Buttons are used in control cabinets, control panels, in elevator construction, on conveyor or transport plants.
After the manual actuation, the components initiate or switch off work processes and functional processes.
The range of NDR Series Emergency Stop Push Buttons are available in the form of pushbuttons, joystick switches or key-operated switches.
They are available in a single, dual and tri state contact blocks.
There is an option to have N/O (normally open) and N/C (normally closed) contact versions to satisfy every requirement.

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1

Approvals

BG, USA/CAN

Standards

IEC/EN 60947-1, EN 60947-5-1