Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
EX-AZM 161
Actuator Included
No
Safety Contacts
4
Normal State Configuration
2NC
Conduit Entry
M16
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Hazardous Area Certification
ATEX
Maximum AC Voltage
230V ac
Length
130mm
Width
114mm
Standards Met
CE Listed, EN ISO 13849-1
Power Consumption
10W
Depth
30mm
Maximum DC Voltage
24V
Country of Origin
Germany
Product details
Schmersal EX-AZM161 Solenoid Interlock Switch, Explosion Proof
The EX-AZM161 is a solenoid interlock switch designed for explosives atmospheres. It will ensure that sliding, hinged and removable guarding devices cannot be opened until hazardous conditions have come to an end (when used in combination with the control elements of a machine, e.g. fail-safe standstill monitors or fail-safe delay timers). They are also used for cases in which the opening of a guarding device represents a non-permissible intrusion in a production process.
The switching element with interlock on the EX-AZM161 is not physically connected to the actuator but functionally brought together or separated on switching. When the guard device is opened in the uninterlocked condition, the actuator is separated from the base unit. In the process, NC contacts are positively opened and NO contacts closed.
Interlocking is carried out by means of a latching bolt which blocks the actuator so that it cannot be withdrawn from the interlock. The machine control circuit is only enabled when the actuator has been fed into the interlock and the latching bolt is in the blocking position. This is ensured by contact monitoring of the latching bolt.
6 Contacts
130 x 114 x 30 mm
Large wiring compartment
Clamping force 2000N
Manual release
Interlock with protection against incorrect locking
High holding force
Long life
Double-insulated
Ex-certified screwed cable gland
Ex certified, EX II 3D Ex tc IIIC T80°C Dc X
4 cable entries M 16 x 1.5
Actuators
Stock no. 880-1854 is a straight actuator
Stock no. 880-1858 is an actuator with magnetic latch
Stock no. 880-1867 is an actuator with ball latch
Stock no. 880-1860 is an actuator with centring guide, 150mm
Stock no. 880-1864 is an actuator with centring guide, 95mm
Approvals
ATEX.
Standards
EN ISO 13849-1, EN 60079-0, EN 60079-31, EN 60947-5-1, BG-GS-ET-19.
AED 2,284.48
AED 2,284.48 Each (ex VAT)
AED 2,398.70
AED 2,398.70 Each (inc. VAT)
1
AED 2,284.48
AED 2,284.48 Each (ex VAT)
AED 2,398.70
AED 2,398.70 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
SchmersalPower to Lock / Unlock
Power to Lock
Supply Voltage
24V ac/dc
Series
EX-AZM 161
Actuator Included
No
Safety Contacts
4
Normal State Configuration
2NC
Conduit Entry
M16
Auxiliary Contacts
1NO/1NC
Housing Material
Plastic
IP Rating
IP67
Hazardous Area Certification
ATEX
Maximum AC Voltage
230V ac
Length
130mm
Width
114mm
Standards Met
CE Listed, EN ISO 13849-1
Power Consumption
10W
Depth
30mm
Maximum DC Voltage
24V
Country of Origin
Germany
Product details
Schmersal EX-AZM161 Solenoid Interlock Switch, Explosion Proof
The EX-AZM161 is a solenoid interlock switch designed for explosives atmospheres. It will ensure that sliding, hinged and removable guarding devices cannot be opened until hazardous conditions have come to an end (when used in combination with the control elements of a machine, e.g. fail-safe standstill monitors or fail-safe delay timers). They are also used for cases in which the opening of a guarding device represents a non-permissible intrusion in a production process.
The switching element with interlock on the EX-AZM161 is not physically connected to the actuator but functionally brought together or separated on switching. When the guard device is opened in the uninterlocked condition, the actuator is separated from the base unit. In the process, NC contacts are positively opened and NO contacts closed.
Interlocking is carried out by means of a latching bolt which blocks the actuator so that it cannot be withdrawn from the interlock. The machine control circuit is only enabled when the actuator has been fed into the interlock and the latching bolt is in the blocking position. This is ensured by contact monitoring of the latching bolt.
6 Contacts
130 x 114 x 30 mm
Large wiring compartment
Clamping force 2000N
Manual release
Interlock with protection against incorrect locking
High holding force
Long life
Double-insulated
Ex-certified screwed cable gland
Ex certified, EX II 3D Ex tc IIIC T80°C Dc X
4 cable entries M 16 x 1.5
Actuators
Stock no. 880-1854 is a straight actuator
Stock no. 880-1858 is an actuator with magnetic latch
Stock no. 880-1867 is an actuator with ball latch
Stock no. 880-1860 is an actuator with centring guide, 150mm
Stock no. 880-1864 is an actuator with centring guide, 95mm
Approvals
ATEX.
Standards
EN ISO 13849-1, EN 60079-0, EN 60079-31, EN 60947-5-1, BG-GS-ET-19.
