Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Hazardous Product

Schmersal BNS250 Series Magnetic Safety Switch, 24V dc, Plastic Housing, Cable

RS Stock No.: 698-8757Brand: SchmersalManufacturers Part No.: EX-BNS250-12Z-2187-3G/D-5M
brand-logo
View all in Non Contact Safety Switches

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

No

Series

BNS250

IP Rating

IP67

Supply Current

100mA

Hazardous Area Certification

ATEX

Depth

13mm

Width

50mm

Length

33mm

Width

50mm

Country of Origin

Germany

Product details

BNS 250, ATEX

Coded
Small design
Long life, no mechanical wear
Protection class IP67
Insensitive to lateral misalignment
Concealed mounting possible
Insensitive to soiling

Standards

IEC 60947-5-3, IEC 61241-1, IEC 60079-15, BG-GS-ET-14

Stock information temporarily unavailable.

P.O.A.

Schmersal BNS250 Series Magnetic Safety Switch, 24V dc, Plastic Housing, Cable

P.O.A.

Schmersal BNS250 Series Magnetic Safety Switch, 24V dc, Plastic Housing, Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Safety Category

4

Sensor Principle

Magnetic

Actuator Included

No

Series

BNS250

IP Rating

IP67

Supply Current

100mA

Hazardous Area Certification

ATEX

Depth

13mm

Width

50mm

Length

33mm

Width

50mm

Country of Origin

Germany

Product details

BNS 250, ATEX

Coded
Small design
Long life, no mechanical wear
Protection class IP67
Insensitive to lateral misalignment
Concealed mounting possible
Insensitive to soiling

Standards

IEC 60947-5-3, IEC 61241-1, IEC 60079-15, BG-GS-ET-14