Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch, 1NO/1NC, IP67, Aluminium Housing, 230V ac ac Max,

RS Stock No.: 284-0241Brand: SchmersalManufacturers Part No.: EX-Z4V10H 335-11Z-1348/1583-1-3G/D
brand-logo
View all in Limit Switches

Technical Document

Specifications

Actuator Type

Belt Alignment Lever

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Aluminium

Maximum AC Voltage

230V ac

Series

EX-Z

Stock information temporarily unavailable.

AED 1,349.83

AED 1,349.83 Each (ex VAT)

AED 1,417.32

AED 1,417.32 Each (inc. VAT)

Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch, 1NO/1NC, IP67, Aluminium Housing, 230V ac ac Max,

AED 1,349.83

AED 1,349.83 Each (ex VAT)

AED 1,417.32

AED 1,417.32 Each (inc. VAT)

Schmersal EX-Z Series Belt Alignment Lever Safety Interlock Switch, 1NO/1NC, IP67, Aluminium Housing, 230V ac ac Max,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Actuator Type

Belt Alignment Lever

Normal State Configuration

1NO/1NC

IP Rating

IP67

Maximum Current

4A

Housing Material

Aluminium

Maximum AC Voltage

230V ac

Series

EX-Z