Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

RS Stock No.: 470-6083Brand: SchmersalManufacturers Part No.: IFL 10-30-10/01
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

118mm

Mounting Type

Flush

Housing Material

Brass

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Switching Frequency

10 Hz

Standards Met

CCC Certificate

Series

IFL

Depth

46mm

Maximum Operating Temperature

+70°C

Product details

Inductive proximity switch, 15 → 250 Vac, push-on terminal

Switching distance 10 mm embedded
Switching distance 15 mm non-embedded
NO or NC operation
Overall height non-embedded 16 mm
Swivel connection

AED 1,016.87

AED 1,016.87 Each (ex VAT)

AED 1,067.71

AED 1,067.71 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

AED 1,016.87

AED 1,016.87 Each (ex VAT)

AED 1,067.71

AED 1,067.71 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, 2-Wire NO/NC, 15 → 250 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Thread Size

M30

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

10 mm

Output Function

NO/NC

Digital Switching Output Type

2-Wire

Connection Type

Screw Terminal

Supply Voltage

15 → 250 V ac

IP Rating

IP67

Length

118mm

Mounting Type

Flush

Housing Material

Brass

Minimum Operating Temperature

-25°C

Maximum ac Voltage

250V

Shielding

Shielded

Maximum Switching Frequency

10Hz

Switching Current

500 mA

Switching Frequency

10 Hz

Standards Met

CCC Certificate

Series

IFL

Depth

46mm

Maximum Operating Temperature

+70°C

Product details

Inductive proximity switch, 15 → 250 Vac, push-on terminal

Switching distance 10 mm embedded
Switching distance 15 mm non-embedded
NO or NC operation
Overall height non-embedded 16 mm
Swivel connection