Schmersal Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

RS Stock No.: 282-6363Brand: SchmersalManufacturers Part No.: IFL 8-180M-10STP
brand-logo
View all in Proximity Sensors

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M18

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.6mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany

Stock information temporarily unavailable.

AED 525.10

AED 525.10 Each (ex VAT)

AED 551.36

AED 551.36 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc

AED 525.10

AED 525.10 Each (ex VAT)

AED 551.36

AED 551.36 Each (inc. VAT)

Schmersal Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 10 → 30 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Thread Size

M18

Sensor Technology

Inductive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M18

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

50.6mm

Mounting Type

Non-Flush

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Unshielded

Maximum Switching Frequency

400Hz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

400 Hz

Series

IFL

Country of Origin

Germany