Schmersal SLC440COM Series Light Curtain Sender, 48 Beam(s), 30mm Resolution

RS Stock No.: 146-5830Brand: SchmersalManufacturers Part No.: SLC440COM-E-0970-30
brand-logo
View all in Light Curtains

Technical Document

Specifications

Series

SLC440COM

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

48

Protective Height

970mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

10 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

4-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1011 mm

Country of Origin

Germany

Stock information temporarily unavailable.

AED 6,084.33

AED 6,084.33 Each (ex VAT)

AED 6,388.55

AED 6,388.55 Each (inc. VAT)

Schmersal SLC440COM Series Light Curtain Sender, 48 Beam(s), 30mm Resolution

AED 6,084.33

AED 6,084.33 Each (ex VAT)

AED 6,388.55

AED 6,388.55 Each (inc. VAT)

Schmersal SLC440COM Series Light Curtain Sender, 48 Beam(s), 30mm Resolution
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Series

SLC440COM

Beam Resolution

30mm

Component Type

Sender

Number Of Beams

48

Protective Height

970mm

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10000mm

Maximum Response Time

10 ms

Length

33mm

Supply Voltage

24 V dc

Features

Safety Type 4 in Accordance with IEC 61496-1, User-Friendly Parameter Setting, No Tools Required, Reliable Safety Concept in Case of Interferences (EMC, Welding Sparks), Process Safety with Highest Availability, Integrated Set-Up Tool

Width

27.8mm

Terminal Type

4-Pin M12 Connector

Application

Elevators & Escalators, Food, Heavy Industry, Machine Tools, Packaging

Dimensions

33 x 27.8 x 1011 mm

Country of Origin

Germany