Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schmersal PROTECT SRB SRB 201ZH Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

RS Stock No.: 741-8635Brand: SchmersalManufacturers Part No.: SRB201ZH-24VDC
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

2

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SRB 201ZH

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

PROTECT SRB 201/2 Series Safety Relays

Introducing the PROTECT SRB 201/2 series of Safety relays. Built to a high standard for all your safety relay requirements. These units are specially designed to work in perfect conjunction with two handed control stations.

Approvals

BG, USA/CAN

Stock information temporarily unavailable.

AED 2,155.70

AED 2,155.70 Each (ex VAT)

AED 2,263.49

AED 2,263.49 Each (inc. VAT)

Schmersal PROTECT SRB SRB 201ZH Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts

AED 2,155.70

AED 2,155.70 Each (ex VAT)

AED 2,263.49

AED 2,263.49 Each (inc. VAT)

Schmersal PROTECT SRB SRB 201ZH Two Hand Control Safety Relay, 24V dc, Dual-Channel, 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V dc

Number of Channels

2

Safety Contacts

3

Function

Two Hand Control

Auxiliary Contacts

2

Reset Method

Automatic

Range

PROTECT SRB

Safety Category ISO 13849-1

4

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Series

SRB 201ZH

Width

22.5mm

Depth

121mm

Performance Level

e

Length

100mm

Country of Origin

Germany

Product details

PROTECT SRB 201/2 Series Safety Relays

Introducing the PROTECT SRB 201/2 series of Safety relays. Built to a high standard for all your safety relay requirements. These units are specially designed to work in perfect conjunction with two handed control stations.

Approvals

BG, USA/CAN