Technical Document
Specifications
Brand
SchmersalSupply Voltage
48 → 240V ac
Function
Light Beam/Curtain
Range
PROTECT
Terminal Type
Screw
Series
SRB 207AN
Width
45mm
Safety Category
4
Depth
121mm
Length
100mm
Performance Level
e
Country of Origin
Germany
You may be interested in
Schmersal PROTECT SRB SRB 207AN Emergency Stop Safety Relay, 24V dc, 2 Safety ContactsBrand: Schmersal
AED 2,584.65Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Schmersal Light Beam/Curtain Safety Relay, 48 → 240V ac
1
P.O.A.
Schmersal Light Beam/Curtain Safety Relay, 48 → 240V ac
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Schmersal PROTECT SRB SRB 207AN Emergency Stop Safety Relay, 24V dc, 2 Safety ContactsBrand: Schmersal
AED 2,584.65Each (ex VAT)
Technical Document
Specifications
Brand
SchmersalSupply Voltage
48 → 240V ac
Function
Light Beam/Curtain
Range
PROTECT
Terminal Type
Screw
Series
SRB 207AN
Width
45mm
Safety Category
4
Depth
121mm
Length
100mm
Performance Level
e
Country of Origin
Germany
You may be interested in
Schmersal PROTECT SRB SRB 207AN Emergency Stop Safety Relay, 24V dc, 2 Safety ContactsBrand: Schmersal
AED 2,584.65Each (ex VAT)