Schmersal SRB 402EM Series Output Module, , 0 Inputs, 6 Outputs, 24 V

RS Stock No.: 741-8663Brand: SchmersalManufacturers Part No.: SRB402EM
brand-logo
View all in Safety IO Modules

Technical Document

Specifications

Series

SRB 402EM

Type

Output Module

For Use With

PROTECT SRB207AN

Supply Voltage

24 V

Number of Inputs

0

Number of Outputs

6

Power Rating

0.001 kW

Mounting Style

DIN Rail

Dimensions

100 x 22.5 x 121 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

PROTECT SRB207AN Series Safety Relays

Fit for signal evaluation of outputs of safety magnetic switches
2 safety contacts, Stop Category 0
6 Signalling outputs
Multi-evaluation of up to 6 safety guards
Suitable for signal processing of potential-free outputs, e.g. emergency stop command devices, position switches and solenoid interlocks

Approvals

BG, USA/CAN

Standards

EN ISO 13849-1, IEC 61508, EN 60947-5-1

AED 1,517.88

AED 1,517.88 Each (ex VAT)

AED 1,593.77

AED 1,593.77 Each (inc. VAT)

Schmersal SRB 402EM Series Output Module, , 0 Inputs, 6 Outputs, 24 V

AED 1,517.88

AED 1,517.88 Each (ex VAT)

AED 1,593.77

AED 1,593.77 Each (inc. VAT)

Schmersal SRB 402EM Series Output Module, , 0 Inputs, 6 Outputs, 24 V

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

SRB 402EM

Type

Output Module

For Use With

PROTECT SRB207AN

Supply Voltage

24 V

Number of Inputs

0

Number of Outputs

6

Power Rating

0.001 kW

Mounting Style

DIN Rail

Dimensions

100 x 22.5 x 121 mm

Terminal Type

Screw

Country of Origin

Germany

Product details

PROTECT SRB207AN Series Safety Relays

Fit for signal evaluation of outputs of safety magnetic switches
2 safety contacts, Stop Category 0
6 Signalling outputs
Multi-evaluation of up to 6 safety guards
Suitable for signal processing of potential-free outputs, e.g. emergency stop command devices, position switches and solenoid interlocks

Approvals

BG, USA/CAN

Standards

EN ISO 13849-1, IEC 61508, EN 60947-5-1