Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Modicon Quantum Series PLC CPU for Use with Modicon Quantum Automation Platform, 27-Input

RS Stock No.: 827-3792Brand: Schneider ElectricManufacturers Part No.: 140CRA93200
brand-logo

Technical Document

Specifications

Manufacturer Series

Modicon Quantum

Number of Inputs

27

For Use With

Modicon Quantum Automation Platform

Number of Outputs

27

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Mounting Type

Rack Mount

Maximum Operating Temperature

+60°C

Country of Origin

Morocco

Product details

Modicon Quantum Series

Modicon Quantum Series

CPU
I/O- and Expansion Modules
Communication Modules
Power Supply

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.

Stock information temporarily unavailable.

AED 15,088.16

AED 15,088.16 Each (ex VAT)

AED 15,842.57

AED 15,842.57 Each (inc. VAT)

Schneider Electric Modicon Quantum Series PLC CPU for Use with Modicon Quantum Automation Platform, 27-Input

AED 15,088.16

AED 15,088.16 Each (ex VAT)

AED 15,842.57

AED 15,842.57 Each (inc. VAT)

Schneider Electric Modicon Quantum Series PLC CPU for Use with Modicon Quantum Automation Platform, 27-Input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer Series

Modicon Quantum

Number of Inputs

27

For Use With

Modicon Quantum Automation Platform

Number of Outputs

27

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Minimum Operating Temperature

0°C

Mounting Type

Rack Mount

Maximum Operating Temperature

+60°C

Country of Origin

Morocco

Product details

Modicon Quantum Series

Modicon Quantum Series

CPU
I/O- and Expansion Modules
Communication Modules
Power Supply

Schneider Electric Modicon Quantum Series

The Modicon Quantum series compromises a large range of powerful processors and accessories, offering an ideal solution for complex continuous or semi-continuous industrial processes. The high powered processors optimise cycle times, while integrating ever more communication functions, diagnostics, memory flexibility and data storage.