Schneider Electric Cast Iron Globe Valve 7311737000, 1-1/4 in Rp Female 399.9 kPa

RS Stock No.: 654-082Brand: Schneider ElectricManufacturers Part No.: 7311737000
brand-logo
View all in Globe Valves

Technical Document

Specifications

Connection

1-1/4 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

1-1/4in

Country of Origin

Sweden

AED 2,032.85

AED 2,032.85 Each (ex VAT)

AED 2,134.49

AED 2,134.49 Each (inc. VAT)

Schneider Electric Cast Iron Globe Valve 7311737000, 1-1/4 in Rp Female 399.9 kPa

AED 2,032.85

AED 2,032.85 Each (ex VAT)

AED 2,134.49

AED 2,134.49 Each (inc. VAT)

Schneider Electric Cast Iron Globe Valve 7311737000, 1-1/4 in Rp Female 399.9 kPa

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Connection

1-1/4 in Rp Female

Maximum Working Pressure

399.9 kPa

Body Material

Cast Iron

Connection Gender

Female

Thread Size

1-1/4in

Country of Origin

Sweden