Technical Document
Specifications
Brand
Schneider ElectricPlug/Socket
Socket
Pole Format
3P + N + E
Colour
Grey
IP Rating
IP67
Voltage Rating
415 V
Current Rating
125A
Body Orientation
Side Entry
Country of Origin
Italy
AED 6,054.13
AED 6,054.13 Each (ex VAT)
AED 6,356.84
AED 6,356.84 Each (inc. VAT)
1
AED 6,054.13
AED 6,054.13 Each (ex VAT)
AED 6,356.84
AED 6,356.84 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPlug/Socket
Socket
Pole Format
3P + N + E
Colour
Grey
IP Rating
IP67
Voltage Rating
415 V
Current Rating
125A
Body Orientation
Side Entry
Country of Origin
Italy