Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DPA Contactor, 24 V ac Coil, 3-Pole, 60 A, 3NO, 600 V ac

RS Stock No.: 815-3581Brand: Schneider ElectricManufacturers Part No.: 8910DPA63V14
brand-logo
View all in Contactors

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

60 A

Series

DPA

Normal State Configuration

3NO

Terminal Type

Quick Connect

Length

105mm

Width

85mm

Depth

93mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Country of Origin

Morocco

Product details

Definite Purpose Contactors

Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
Auxiliary contact modules snap on either side of the Type DPA contactors.

Available 1P, 2P, 3P and 4P
DP Contactors Rated 100,000 Operations
DPA Contactors Rated 200,000 Operations
Low Coil VA

Schneider Electric NEMA Style Contactors

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric DPA Contactor, 24 V ac Coil, 3-Pole, 60 A, 3NO, 600 V ac

P.O.A.

Schneider Electric DPA Contactor, 24 V ac Coil, 3-Pole, 60 A, 3NO, 600 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Coil Voltage

24 V ac

Number of Poles

3

Contact Voltage Rating

600 V ac

Contact Current Rating

60 A

Series

DPA

Normal State Configuration

3NO

Terminal Type

Quick Connect

Length

105mm

Width

85mm

Depth

93mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+65°C

Country of Origin

Morocco

Product details

Definite Purpose Contactors

Definite Purpose Contactors are ideal for heating, air conditioning, refrigeration, data processing and food service equipment.
Auxiliary contact modules snap on either side of the Type DPA contactors.

Available 1P, 2P, 3P and 4P
DP Contactors Rated 100,000 Operations
DPA Contactors Rated 200,000 Operations
Low Coil VA

Schneider Electric NEMA Style Contactors

You may be interested in