Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony 9001K
Cutout Diameter
30mm
Push Button Colour
Black, Blue, Green, Orange, Red, White, Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP66
Country of Origin
France
Product details
9001 KR series push-button heads
Non-illuminated, push-button head with metal base.
Supplied with
Kit includes 7 coloured capsules (black, green, red, yellow, blue, white, orange)
Standards
IEC 60947-1; IEC 60947-5-1; IEC 60947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
AED 151.05
AED 151.05 Each (ex VAT)
AED 158.60
AED 158.60 Each (inc. VAT)
1
AED 151.05
AED 151.05 Each (ex VAT)
AED 158.60
AED 158.60 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 151.05 |
10+ | AED 128.39 |
Technical Document
Specifications
Brand
Schneider ElectricSeries
Harmony 9001K
Cutout Diameter
30mm
Push Button Colour
Black, Blue, Green, Orange, Red, White, Yellow
Push Button Actuation
Spring Return
Push Button Style
Round
IP Rating
IP66
Country of Origin
France
Product details
9001 KR series push-button heads
Non-illuminated, push-button head with metal base.
Supplied with
Kit includes 7 coloured capsules (black, green, red, yellow, blue, white, orange)
Standards
IEC 60947-1; IEC 60947-5-1; IEC 60947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14