Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Knob Selector Switch - (1 NO) 30mm Cutout Diameter 2 Positions

RS Stock No.: 276-1526Brand: Schneider ElectricManufacturers Part No.: 9001KS11FBH5
brand-logo
View all in Selector Switches

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

1 NO

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France

Stock information temporarily unavailable.

AED 348.23

AED 348.23 Each (ex VAT)

AED 365.64

AED 365.64 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (1 NO) 30mm Cutout Diameter 2 Positions

AED 348.23

AED 348.23 Each (ex VAT)

AED 365.64

AED 365.64 Each (inc. VAT)

Schneider Electric Knob Selector Switch - (1 NO) 30mm Cutout Diameter 2 Positions
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Positions

2

Selector Switch Type

Selector Switch Complete Unit

Actuator Type

Knob

Contact Configuration

1 NO

Cutout Diameter

30mm

Illuminated

No

Country of Origin

France