Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 6A
Range
Acti 9
Series
iC60H
For Use With
IC60, IID, ISW-NA
Type
Shunt Trip
Rated Control Voltage
100 V ac, 110 V dc, 130 V dc, 230 V ac, 415V ac
Country of Origin
France
AED 389.92
AED 389.92 Each (ex VAT)
AED 409.42
AED 409.42 Each (inc. VAT)
1
AED 389.92
AED 389.92 Each (ex VAT)
AED 409.42
AED 409.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 389.92 |
5 - 9 | AED 374.32 |
10+ | AED 366.40 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
1 → 6A
Range
Acti 9
Series
iC60H
For Use With
IC60, IID, ISW-NA
Type
Shunt Trip
Rated Control Voltage
100 V ac, 110 V dc, 130 V dc, 230 V ac, 415V ac
Country of Origin
France