Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, Acti9, 32A, Energy Sensor, 3.5VA, Wireless

RS Stock No.: 276-8717Brand: Schneider ElectricManufacturers Part No.: A9C15907
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

87mm

Depth

60mm

Minimum Operating Temperature

-5°C

Mounting Type

DIN Rail

Maximum Operating Temperature

+50°C

Supply Voltage

230V ac

Range

Acti9

Width

36mm

Current Rating

32A

Wired/Wireless

Wireless

IP Rating

IP20, IP40

Power Consumption

3.5VA

Country of Origin

Italy

Stock information temporarily unavailable.

AED 921.49

AED 921.49 Each (ex VAT)

AED 967.56

AED 967.56 Each (inc. VAT)

Schneider Electric, Acti9, 32A, Energy Sensor, 3.5VA, Wireless

AED 921.49

AED 921.49 Each (ex VAT)

AED 967.56

AED 967.56 Each (inc. VAT)

Schneider Electric, Acti9, 32A, Energy Sensor, 3.5VA, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Height

87mm

Depth

60mm

Minimum Operating Temperature

-5°C

Mounting Type

DIN Rail

Maximum Operating Temperature

+50°C

Supply Voltage

230V ac

Range

Acti9

Width

36mm

Current Rating

32A

Wired/Wireless

Wireless

IP Rating

IP20, IP40

Power Consumption

3.5VA

Country of Origin

Italy