Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, SPDT

RS Stock No.: 791-3051Brand: Schneider ElectricManufacturers Part No.: A9C30815
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

110 V dc, 230 → 240V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Terminal Type

Tunnel

Series

ITLi

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 294.32

AED 294.32 Each (ex VAT)

AED 309.04

AED 309.04 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, SPDT

AED 294.32

AED 294.32 Each (ex VAT)

AED 309.04

AED 309.04 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 294.32
10 - 14AED 286.28
15+AED 278.56
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

110 V dc, 230 → 240V ac

Contact Configuration

SPDT

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

2

Terminal Type

Tunnel

Series

ITLi

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Product details

Acti9 iTL Impulse Relays

iTL impulse relays are used to control by pushbuttons lighting circuits consisting of incandescent lamps, low-voltage halogen lamps, fluorescent lamps and discharge lamps.

Closing of the impulse relay pole is triggered by an impulse on the coil
Having two stable mechanical positions, the pole will be opened by the next impulse
Can be controlled by an unlimited number of pushbuttons.
Zero energy consumption

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more