Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current

RS Stock No.: 220-1207Brand: Schneider ElectricManufacturers Part No.: A9C32811
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

110 V dc, 230 → 240V ac

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Terminal Type

Tunnel

Length

18mm

Better World Product (Find out more)

Yes

Series

ITLs

Height

84mm

Better World Verification

Green Premium

Depth

60mm

Country of Origin

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 390.23

AED 390.23 Each (ex VAT)

AED 409.74

AED 409.74 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current

AED 390.23

AED 390.23 Each (ex VAT)

AED 409.74

AED 409.74 Each (inc. VAT)

Schneider Electric DIN Rail Power Relay, 110 V dc, 230 → 240V ac Coil, 16A Switching Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Coil Voltage

110 V dc, 230 → 240V ac

Mounting Type

DIN Rail

Switching Current

16A

Number of Poles

1

Terminal Type

Tunnel

Length

18mm

Better World Product (Find out more)

Yes

Series

ITLs

Height

84mm

Better World Verification

Green Premium

Depth

60mm

Country of Origin

Belgium

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more