Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti9 A9C6 MCB, 3P, 40A Curve B, 230V AC, 10 kA Breaking Capacity

RS Stock No.: 212-246Brand: Schneider ElectricManufacturers Part No.: A9C61340
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti9

Series

A9C6

Country of Origin

Spain

Stock information temporarily unavailable.

AED 30,215.77

AED 30,215.77 Each (ex VAT)

AED 31,726.56

AED 31,726.56 Each (inc. VAT)

Schneider Electric Acti9 A9C6 MCB, 3P, 40A Curve B, 230V AC, 10 kA Breaking Capacity

AED 30,215.77

AED 30,215.77 Each (ex VAT)

AED 31,726.56

AED 31,726.56 Each (inc. VAT)

Schneider Electric Acti9 A9C6 MCB, 3P, 40A Curve B, 230V AC, 10 kA Breaking Capacity
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Current Rating

40A

Tripping Characteristics

Type B

Rated AC Voltage

230V

Breaking Capacity at Maximum Voltage Rating

10 kA

Range

Acti9

Series

A9C6

Country of Origin

Spain