Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti 9
Series
iDPN
Rated AC Voltage
230V
Mounting Style
DIN Rail
Earth Leakage Protection Type
A
Breaking Capacity at Maximum Voltage Rating
6000 A Icn at 220...240 V AC 50 Hz
Country of Origin
Spain
AED 716.62
AED 716.62 Each (ex VAT)
AED 752.45
AED 752.45 Each (inc. VAT)
1
AED 716.62
AED 716.62 Each (ex VAT)
AED 752.45
AED 752.45 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 716.62 |
5+ | AED 673.63 |
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1+N
Trip Sensitivity
30mA
Tripping Characteristics
Type C
Range
Acti 9
Series
iDPN
Rated AC Voltage
230V
Mounting Style
DIN Rail
Earth Leakage Protection Type
A
Breaking Capacity at Maximum Voltage Rating
6000 A Icn at 220...240 V AC 50 Hz
Country of Origin
Spain