Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 238-3272Brand: Schneider ElectricManufacturers Part No.: A9DB2616
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Acti9

Circuit Breaker Type

RCBO

Series

Acti9 iDD40T

Rated AC Voltage

230V

Mounting Style

Clip-On

Earth Leakage Protection Type

Type A-SI

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Overall Dimensions

85 x 36 x 73mm

Reset Actuator Type

Toggle Switch

Overall Width

36mm

Overall Depth

73mm

Terminal Contact Type

Tunnel Terminal

Overall Length

85mm

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,633.48

AED 1,633.48 Each (ex VAT)

AED 1,715.15

AED 1,715.15 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

AED 1,633.48

AED 1,633.48 Each (ex VAT)

AED 1,715.15

AED 1,715.15 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Trip Sensitivity

30mA

Tripping Characteristics

Type C

Range

Acti9

Circuit Breaker Type

RCBO

Series

Acti9 iDD40T

Rated AC Voltage

230V

Mounting Style

Clip-On

Earth Leakage Protection Type

Type A-SI

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Tripping Mechanism

Thermal-Magnetic

Breaking Capacity at Maximum Voltage Rating

4.5 kA

Overall Dimensions

85 x 36 x 73mm

Reset Actuator Type

Toggle Switch

Overall Width

36mm

Overall Depth

73mm

Terminal Contact Type

Tunnel Terminal

Overall Length

85mm

Country of Origin

Spain

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more