Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 654-839Brand: Schneider ElectricManufacturers Part No.: A9DC3716
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

ICV40N

Tripping Characteristics

Type C

Country of Origin

Spain

AED 1,069.95

AED 1,069.95 Each (ex VAT)

AED 1,123.45

AED 1,123.45 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

AED 1,069.95

AED 1,069.95 Each (ex VAT)

AED 1,123.45

AED 1,123.45 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 3P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Number of Poles

3P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

ICV40N

Tripping Characteristics

Type C

Country of Origin

Spain