Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40N
Tripping Characteristics
Type C
Country of Origin
Spain
AED 1,649.02
AED 1,649.02 Each (ex VAT)
AED 1,731.47
AED 1,731.47 Each (inc. VAT)
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
1
AED 1,649.02
AED 1,649.02 Each (ex VAT)
AED 1,731.47
AED 1,731.47 Each (inc. VAT)
Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Schneider ElectricCurrent Rating
16A
Number of Poles
1P+N
Range
Acti9
Circuit Breaker Type
Thermal Magnetic Circuit Breaker
Trip Sensitivity
30mA
Series
ICV40N
Tripping Characteristics
Type C
Country of Origin
Spain