Technical Document
Specifications
Brand
Schneider ElectricRange
Acti 9
Current Rating
20A
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light
AED 109.62
AED 109.62 Each (ex VAT)
AED 115.10
AED 115.10 Each (inc. VAT)
1
AED 109.62
AED 109.62 Each (ex VAT)
AED 115.10
AED 115.10 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 109.62 |
10 - 14 | AED 103.00 |
15+ | AED 98.75 |
Technical Document
Specifications
Brand
Schneider ElectricRange
Acti 9
Current Rating
20A
Series
IPB
Type
Push Button
Rated Control Voltage
250V ac
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Product details
Acti9 Pushbuttons
Acti9 iPB pushbuttons are used to control electric circuits by means of pulses, available in three different options: single, double or single + indicator light