Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless

RS Stock No.: 134-8662Brand: Schneider ElectricManufacturers Part No.: A9MEM1541
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Wired/Wireless

Wireless

Power Consumption

2VA

Range

Acti 9

Width

72mm

Current Rating

63A

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Better World Verification

Green Premium

Height

16.5mm

Better World Product (Find out more)

Yes

Depth

43mm

Minimum Operating Temperature

-25°C

IP Rating

IP20

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Product details

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

The system consists of:

Acti 9 Smart Link SI D.
PowerTag energy sensors (A9MEM1520, A9MEM1521, A9MEM1522, A9MEM1540, A9MEM1541 and A9MEM1542) are the wireless devices that are directly mounted on a circuit breaker and are connected to Acti 9 Smartlink SI D through wireless communication. The circuit breaker auxiliary allows you to monitor the devices and collects not only energy, but also power and alarm events on the voltage loss. PowerTag energy sensors are mounted upstream or downstream of Acti 9 circuit breaker or Multi 9 circuit breaker.
Pre-wired cables.

The system offers the following advantages and services:

Calculation functions
Telemetering applications
Monitor load unbalance
Monitor power and voltage loss
Energy management and regulations

Acti 9 Smartlink SI D is a wireless connection to Modbus TCP/IP concentrator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,899.03

AED 1,899.03 Each (ex VAT)

AED 1,993.98

AED 1,993.98 Each (inc. VAT)

Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless

AED 1,899.03

AED 1,899.03 Each (ex VAT)

AED 1,993.98

AED 1,993.98 Each (inc. VAT)

Schneider Electric, Acti 9, 63A, Energy Sensor, 2VA, Wireless
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Wired/Wireless

Wireless

Power Consumption

2VA

Range

Acti 9

Width

72mm

Current Rating

63A

Mounting Type

Plug-On Mount

Maximum Operating Temperature

+60°C

Supply Voltage

380 → 415V ac

Better World Verification

Green Premium

Height

16.5mm

Better World Product (Find out more)

Yes

Depth

43mm

Minimum Operating Temperature

-25°C

IP Rating

IP20

For Use With

Acti 9 iC65, Acti 9 iID, Acti 9 iID K, Acti 9 iK60, Acti 9 iKQ, Acti 9 iKQE RCBO, Acti 9 K60, Acti 9 Reflex iC60, Acti 9 Single Terminal iC60, Multi 9 C32N, Multi 9 C60, Multi 9 C65, Multi 9 ID

Product details

Acti9 PowerTag Energy Sensor

The Acti 9 Smartlink system is used to monitor the final distribution boards to any supervision system.
Modular Acti 9 devices in the Acti 9 Smartlink system are used to monitor, and measure the electrical distribution boards via a Modbus TCP/IP communication network.
The Acti 9 Smartlink system collects the data from electrical distribution boards in real time, thus contributing to achieve efficiency targets or monitoring final loads.

The system consists of:

Acti 9 Smart Link SI D.
PowerTag energy sensors (A9MEM1520, A9MEM1521, A9MEM1522, A9MEM1540, A9MEM1541 and A9MEM1542) are the wireless devices that are directly mounted on a circuit breaker and are connected to Acti 9 Smartlink SI D through wireless communication. The circuit breaker auxiliary allows you to monitor the devices and collects not only energy, but also power and alarm events on the voltage loss. PowerTag energy sensors are mounted upstream or downstream of Acti 9 circuit breaker or Multi 9 circuit breaker.
Pre-wired cables.

The system offers the following advantages and services:

Calculation functions
Telemetering applications
Monitor load unbalance
Monitor power and voltage loss
Energy management and regulations

Acti 9 Smartlink SI D is a wireless connection to Modbus TCP/IP concentrator.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more