Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired

RS Stock No.: 256-4045Brand: Schneider ElectricManufacturers Part No.: A9MEM1561
brand-logo
View all in Energy Monitoring Devices

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

20mm

Depth

44.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V (Volts)

Range

PowerLogic

Width

18mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

1VA

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

Country of Origin

Latvia

Stock information temporarily unavailable.

P.O.A.

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired

P.O.A.

Schneider Electric, PowerLogic, 63A, Energy Sensor, 1VA, Wired
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Manufacturer k.i.m.

Schneider Electric

Better World Product (Find out more)

Yes

Height

20mm

Depth

44.5mm

Minimum Operating Temperature

-25°C

Mounting Type

Plug-On Mount

Better World Verification

Green Premium

Maximum Operating Temperature

+60°C

Supply Voltage

200 → 240V (Volts)

Range

PowerLogic

Width

18mm

Current Rating

63A

Wired/Wireless

Wired

IP Rating

IP20

Power Consumption

1VA

For Use With

Acti9 PowerTag, Acti9 Smartlink, EcoStruxure, PrismaSet, Wiser IP module

Country of Origin

Latvia