Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Fuse Switch Disconnector, 1 Pole, 25A Max Current, 25A Fuse Current

RS Stock No.: 276-8729Brand: Schneider ElectricManufacturers Part No.: A9N15646
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

1

Maximum Current

25A

Fuse Current Rating

25A

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1 Pole, 25A Max Current, 25A Fuse Current

AED 95.66

AED 95.66 Each (ex VAT)

AED 100.44

AED 100.44 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 1 Pole, 25A Max Current, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

1

Maximum Current

25A

Fuse Current Rating

25A

Country of Origin

Belgium