Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current

RS Stock No.: 276-8730Brand: Schneider ElectricManufacturers Part No.: A9N15656
brand-logo
View all in Fuse Switch Disconnectors

Technical Document

Specifications

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Country of Origin

Belgium

Stock information temporarily unavailable.

AED 254.87

AED 254.87 Each (ex VAT)

AED 267.61

AED 267.61 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current

AED 254.87

AED 254.87 Each (ex VAT)

AED 267.61

AED 267.61 Each (inc. VAT)

Schneider Electric Fuse Switch Disconnector, 3 Pole, 25A Max Current, 25A Fuse Current
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Poles

3

Maximum Current

25A

Fuse Current Rating

25A

Country of Origin

Belgium