Schneider Electric Acti 9 A9N1 MCB, 3P, 100A Curve B

RS Stock No.: 219-8285Brand: Schneider ElectricManufacturers Part No.: A9N18425
brand-logo
View all in MCBs

Technical Document

Specifications

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Range

Acti 9

Series

A9N1

Mounting Style

DIN Rail Mount

Model Number

C120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France

Stock information temporarily unavailable.

AED 1,387.05

AED 1,387.05 Each (ex VAT)

AED 1,456.40

AED 1,456.40 Each (inc. VAT)

Schneider Electric Acti 9 A9N1 MCB, 3P, 100A Curve B

AED 1,387.05

AED 1,387.05 Each (ex VAT)

AED 1,456.40

AED 1,456.40 Each (inc. VAT)

Schneider Electric Acti 9 A9N1 MCB, 3P, 100A Curve B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Number of Poles

3

Current Rating

100A

Tripping Characteristics

Type B

Range

Acti 9

Series

A9N1

Mounting Style

DIN Rail Mount

Model Number

C120

Better World Verification

Green Premium

Better World Product (Find out more)

Yes

Country of Origin

France