Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
125A
Tripping Characteristics
Type C
Range
Acti 9
Series
A9N1
Mounting Style
DIN Rail Mount
Model Number
C120
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France
Stock information temporarily unavailable.
AED 532.98
AED 532.98 Each (ex VAT)
AED 559.63
AED 559.63 Each (inc. VAT)
Schneider Electric Acti 9 A9N1 MCB, 1P, 125A Curve C
1
AED 532.98
AED 532.98 Each (ex VAT)
AED 559.63
AED 559.63 Each (inc. VAT)
Schneider Electric Acti 9 A9N1 MCB, 1P, 125A Curve C
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
1
Current Rating
125A
Tripping Characteristics
Type C
Range
Acti 9
Series
A9N1
Mounting Style
DIN Rail Mount
Model Number
C120
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Country of Origin
France