Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3+N
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40T
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Hungary
AED 865.83
AED 865.83 Each (ex VAT)
AED 909.12
AED 909.12 Each (inc. VAT)
1
AED 865.83
AED 865.83 Each (ex VAT)
AED 909.12
AED 909.12 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3+N
Current Rating
6A
Tripping Characteristics
Type C
Rated AC Voltage
400V
Range
Acti 9
Series
Acti9 iDT40T
Mounting Style
DIN Rail Mount
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Country of Origin
Hungary