Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric iID RCCB, 40A, 4 Pole, 300mA, Type A-SI, 415V ac

RS Stock No.: 248-3703Brand: Schneider ElectricManufacturers Part No.: A9R35440
brand-logo
View all in RCCBs

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A-SI

Voltage Rating

415V ac

Series

iID

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,177.44

AED 2,177.44 Each (ex VAT)

AED 2,286.31

AED 2,286.31 Each (inc. VAT)

Schneider Electric iID RCCB, 40A, 4 Pole, 300mA, Type A-SI, 415V ac

AED 2,177.44

AED 2,177.44 Each (ex VAT)

AED 2,286.31

AED 2,286.31 Each (inc. VAT)

Schneider Electric iID RCCB, 40A, 4 Pole, 300mA, Type A-SI, 415V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Circuit Breaker Type

RCCB

Current Rating

40A

Number of Poles

4

Range

Acti9

Trip Sensitivity

300mA

Tripping Characteristics

Type A-SI

Voltage Rating

415V ac

Series

iID

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more