Schneider Electric 2P Pole DIN Rail Isolator Switch - 20A Maximum Current, IP40

Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2P
Maximum Current
20A
Mounting Type
DIN Rail
IP Rating
IP40
Voltage Rating
415V
Accepts Padlocks
Yes
Range
Acti 9
Series
iSW
Auxiliary Contacts Available
Yes
Normal State Configuration
2NO
Enclosed/Not Enclosed
Enclosed
Switch Rating
4kV
Length
18mm
Width
77mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
70mm
Minimum Operating Temperature
-20°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
AED 105.99
AED 105.99 Each (ex VAT)
AED 111.29
AED 111.29 Each (inc. VAT)
1
AED 105.99
AED 105.99 Each (ex VAT)
AED 111.29
AED 111.29 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 105.99 |
10 - 14 | AED 99.60 |
15+ | AED 95.28 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
2P
Maximum Current
20A
Mounting Type
DIN Rail
IP Rating
IP40
Voltage Rating
415V
Accepts Padlocks
Yes
Range
Acti 9
Series
iSW
Auxiliary Contacts Available
Yes
Normal State Configuration
2NO
Enclosed/Not Enclosed
Enclosed
Switch Rating
4kV
Length
18mm
Width
77mm
Better World Product (Find out more)
Yes
Better World Verification
Green Premium
Depth
70mm
Minimum Operating Temperature
-20°C
Throw Configuration
Single
Maximum Operating Temperature
+50°C
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device