Schneider Electric 3P Pole DIN Rail Isolator Switch - 63A Maximum Current, IP20

Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
415V
Normal State Configuration
3NO
Series
iSW
Model Number
Acti9 iSW
Range
Acti 9
Enclosed/Not Enclosed
Enclosed
Switch Rating
5kA
Length
54mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Minimum Operating Temperature
-25°C
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
AED 308.96
AED 308.96 Each (ex VAT)
AED 324.41
AED 324.41 Each (inc. VAT)
1
AED 308.96
AED 308.96 Each (ex VAT)
AED 324.41
AED 324.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 308.96 |
10 - 14 | AED 290.43 |
15+ | AED 277.99 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
3P
Maximum Current
63A
Mounting Type
DIN Rail
IP Rating
IP20
Voltage Rating
415V
Normal State Configuration
3NO
Series
iSW
Model Number
Acti9 iSW
Range
Acti 9
Enclosed/Not Enclosed
Enclosed
Switch Rating
5kA
Length
54mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Maximum Operating Temperature
+60°C
Throw Configuration
Single
Minimum Operating Temperature
-25°C
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device