Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
63A
IP Rating
IP20
Voltage Rating
415V
Normal State Configuration
4NO
Auxiliary Contacts Available
Yes
Range
Acti 9
Series
iSW
Switch Rating
6kV
Length
72mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Throw Configuration
Single
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device
AED 488.79
AED 488.79 Each (ex VAT)
AED 513.23
AED 513.23 Each (inc. VAT)
1
AED 488.79
AED 488.79 Each (ex VAT)
AED 513.23
AED 513.23 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | AED 488.79 |
10 - 14 | AED 459.43 |
15+ | AED 440.02 |
Technical Document
Specifications
Brand
Schneider ElectricNumber of Poles
4P
Maximum Current
63A
IP Rating
IP20
Voltage Rating
415V
Normal State Configuration
4NO
Auxiliary Contacts Available
Yes
Range
Acti 9
Series
iSW
Switch Rating
6kV
Length
72mm
Width
82mm
Better World Verification
Green Premium
Better World Product (Find out more)
Yes
Depth
70mm
Throw Configuration
Single
Country of Origin
Hungary
Product details
Acti9 iSW Switch Disconnectors
iSW switch-disconnectors for control of opening and closing of circuits under load
Rating: 20 to 125 A
VisiSafe for safe operation and maintenance work on circuit protection
Available options: state indication; sealable terminal shield, rotary handle, padlocking device