Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

RS Stock No.: 654-744Brand: Schneider ElectricManufacturers Part No.: A9TDFD616
brand-logo
View all in RCBOs

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

ICV40

Tripping Characteristics

Type C

Country of Origin

Spain

AED 2,370.16

AED 2,370.16 Each (ex VAT)

AED 2,488.67

AED 2,488.67 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

AED 2,370.16

AED 2,370.16 Each (ex VAT)

AED 2,488.67

AED 2,488.67 Each (inc. VAT)

Schneider Electric RCBO, 16A Current Rating, 1P+N Poles, 30mA Trip Sensitivity, Type C, Acti9 Range

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Current Rating

16A

Number of Poles

1P+N

Range

Acti9

Circuit Breaker Type

Thermal Magnetic Circuit Breaker

Trip Sensitivity

30mA

Series

ICV40

Tripping Characteristics

Type C

Country of Origin

Spain