Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Acti 9 3 Phase Busbar, 415V ac, 18mm Pitch

RS Stock No.: 776-2730Brand: Schneider ElectricManufacturers Part No.: A9XPH324
brand-logo
View all in Busbars

Technical Document

Specifications

Rated Operational Voltage

415V ac

Range

Acti 9

Electrical Phase

3

Pitch

18mm

Better World Product (Find out more)

Yes

Series

iC60

Better World Verification

Green Premium

Current Rating

100A

For Use With

iC60, iID, iID K, iK60, iSW, iSW-NA

Colour

White

Country of Origin

Germany

Product details

Acti9 Cutable Comb Busbars

Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC

You may be interested in
Kopp 3 Phase Busbar, 18mm Pitch
AED 149.99Each (ex VAT)
Merlin Gerin
P.O.A.1 Bag of 2 (ex VAT)
Stock information temporarily unavailable.

AED 338.47

AED 338.47 Each (ex VAT)

AED 355.39

AED 355.39 Each (inc. VAT)

Schneider Electric Acti 9 3 Phase Busbar, 415V ac, 18mm Pitch

AED 338.47

AED 338.47 Each (ex VAT)

AED 355.39

AED 355.39 Each (inc. VAT)

Schneider Electric Acti 9 3 Phase Busbar, 415V ac, 18mm Pitch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 338.47
10 - 14AED 318.36
15+AED 304.66
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in
Kopp 3 Phase Busbar, 18mm Pitch
AED 149.99Each (ex VAT)
Merlin Gerin
P.O.A.1 Bag of 2 (ex VAT)

Technical Document

Specifications

Rated Operational Voltage

415V ac

Range

Acti 9

Electrical Phase

3

Pitch

18mm

Better World Product (Find out more)

Yes

Series

iC60

Better World Verification

Green Premium

Current Rating

100A

For Use With

iC60, iID, iID K, iK60, iSW, iSW-NA

Colour

White

Country of Origin

Germany

Product details

Acti9 Cutable Comb Busbars

Range of cutable comb busbars compatible with IC60, IID, ISW-NA, IK60, IID K and ISW switch disconnector

Mounting mode: Horizontal
Rated operational voltage: 415 V AC
Rated insulation voltage: 500 V AC

You may be interested in
Kopp 3 Phase Busbar, 18mm Pitch
AED 149.99Each (ex VAT)
Merlin Gerin
P.O.A.1 Bag of 2 (ex VAT)