Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 230V ac

RS Stock No.: 608-6404Brand: Schneider ElectricManufacturers Part No.: ABL6TS06U
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

63VA

Number of Outputs

1

Mounting Type

Chassis

Length

78mm

Width

78mm

Depth

90mm

Dimensions

80 x 78 x 90mm

Weight

1.5kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

AED 510.98

AED 510.98 Each (ex VAT)

AED 536.53

AED 536.53 Each (inc. VAT)

Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 230V ac

AED 510.98

AED 510.98 Each (ex VAT)

AED 536.53

AED 536.53 Each (inc. VAT)

Schneider Electric 63VA 1 Output Chassis Mounting Transformer, 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 510.98
25+AED 500.80

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

230V ac

Power Rating

63VA

Number of Outputs

1

Mounting Type

Chassis

Length

78mm

Width

78mm

Depth

90mm

Dimensions

80 x 78 x 90mm

Weight

1.5kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Country of Origin

Czech Republic

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6