Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac

RS Stock No.: 608-6482Brand: Schneider ElectricManufacturers Part No.: ABL6TS25B
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

120mm

Width

120mm

Depth

122mm

Dimensions

85 x 120 x 122mm

Weight

4.2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6

Stock information temporarily unavailable.

AED 741.70

AED 741.70 Each (ex VAT)

AED 778.79

AED 778.79 Each (inc. VAT)

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac

AED 741.70

AED 741.70 Each (ex VAT)

AED 778.79

AED 778.79 Each (inc. VAT)

Schneider Electric 250VA 1 Output Chassis Mounting Transformer, 24V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

24V ac

Power Rating

250VA

Number of Outputs

1

Mounting Type

Chassis

Length

120mm

Width

120mm

Depth

122mm

Dimensions

85 x 120 x 122mm

Weight

4.2kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

ABL 6TS safety transformers

Single-phase single-winding safety and isolation transformers.
Able to supply higher powers on occasion.
Feature a panel display to reduce ESD.
Screw termination.
Plate mounting.

Standards

  IEC 61558-2-6 , EN61558-2-6