Schneider Electric Interface Relay Module, DIN Rail Mount, DPST

RS Stock No.: 196-1094Brand: Schneider ElectricManufacturers Part No.: ABR1S418B
brand-logo

Technical Document

Specifications

Contact Configuration

DPST

Mounting Type

DIN Rail

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Depth

78mm

Height

74mm

Length

17.5mm

Input Current

=62mA

Minimum Operating Temperature

-20°C

Turn Off Time

=3ms

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Dimensions

17.5 x 78 x 74mm

Turn On Time

=12ms

Operating Temperature Range

-20 → +60°C

Country of Origin

France

Stock information temporarily unavailable.

AED 322.88

AED 322.88 Each (ex VAT)

AED 339.02

AED 339.02 Each (inc. VAT)

Schneider Electric Interface Relay Module, DIN Rail Mount, DPST

AED 322.88

AED 322.88 Each (ex VAT)

AED 339.02

AED 339.02 Each (inc. VAT)

Schneider Electric Interface Relay Module, DIN Rail Mount, DPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

DPST

Mounting Type

DIN Rail

Maximum Input Voltage

24V ac/dc

Terminal Type

Screw

Depth

78mm

Height

74mm

Length

17.5mm

Input Current

=62mA

Minimum Operating Temperature

-20°C

Turn Off Time

=3ms

Maximum Operating Temperature

+60°C

Life

20000000 (Mechanical) cycles

Dimensions

17.5 x 78 x 74mm

Turn On Time

=12ms

Operating Temperature Range

-20 → +60°C

Country of Origin

France