Schneider Electric 1kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac

RS Stock No.: 482-724Brand: Schneider ElectricManufacturers Part No.: ABT7PDU100G
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

1kVA

Number of Outputs

2

Mounting Type

Chassis

Length

151mm

Width

146mm

Depth

156mm

Dimensions

151 x 146 x 156mm

Weight

14kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

AED 2,100.68

AED 2,100.68 Each (ex VAT)

AED 2,205.71

AED 2,205.71 Each (inc. VAT)

Schneider Electric 1kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac

AED 2,100.68

AED 2,100.68 Each (ex VAT)

AED 2,205.71

AED 2,205.71 Each (inc. VAT)

Schneider Electric 1kVA 2 Output Chassis Mounting Transformer, 115 → 230V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230V ac

Power Rating

1kVA

Number of Outputs

2

Mounting Type

Chassis

Length

151mm

Width

146mm

Depth

156mm

Dimensions

151 x 146 x 156mm

Weight

14kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Maximum Temperature

+60°C

Minimum Temperature

-20°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.