Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 2500VA 2 Output Chassis Mounting Transformer, 115 → 230

RS Stock No.: 482-736Brand: Schneider ElectricManufacturers Part No.: ABT7PDU250G
brand-logo

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230

Power Rating

2500VA

Number of Outputs

2

Mounting Type

Chassis

Length

193mm

Width

206mm

Depth

188mm

Dimensions

193 x 206 x 188mm

Weight

28kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.

Stock information temporarily unavailable.

AED 5,990.12

AED 5,990.12 Each (ex VAT)

AED 6,289.63

AED 6,289.63 Each (inc. VAT)

Schneider Electric 2500VA 2 Output Chassis Mounting Transformer, 115 → 230

AED 5,990.12

AED 5,990.12 Each (ex VAT)

AED 6,289.63

AED 6,289.63 Each (inc. VAT)

Schneider Electric 2500VA 2 Output Chassis Mounting Transformer, 115 → 230
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Primary Voltage Rating

230 → 400V

Secondary Voltage Rating

115 → 230

Power Rating

2500VA

Number of Outputs

2

Mounting Type

Chassis

Length

193mm

Width

206mm

Depth

188mm

Dimensions

193 x 206 x 188mm

Weight

28kg

Minimum Operating Frequency

47Hz

Maximum Operating Frequency

63Hz

Minimum Temperature

-20°C

Maximum Temperature

+60°C

Country of Origin

Czech Republic

Product details

ABT7PDU series transformers

This range of covered (up to 320 VA) or uncovered (from 400 to 2500 VA) transformers features double winding.
Secondary winding coupling series or parallel with signalling LED and earthing by internal jumpers (up to 320 VA) or plug-in jumpers (from 400 to 2500 VA).
Panel mounting using 4 screws.