Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Altistart 01 Soft Starter, , 5.5 kW, 415 V ac, 3 Phase, IP20

RS Stock No.: 478-4780Brand: Schneider ElectricManufacturers Part No.: ATS01N212QNDistrelec Article No.: 13765962
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

5.5 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

130.7mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

DIN Rail

Standards Met

CCC Certificate

Distrelec Product Id

13765962

Country of Origin

Germany

Product details

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2

Stock information temporarily unavailable.

AED 1,309.95

AED 1,309.95 Each (ex VAT)

AED 1,375.45

AED 1,375.45 Each (inc. VAT)

Schneider Electric Altistart 01 Soft Starter, , 5.5 kW, 415 V ac, 3 Phase, IP20

AED 1,309.95

AED 1,309.95 Each (ex VAT)

AED 1,375.45

AED 1,375.45 Each (inc. VAT)

Schneider Electric Altistart 01 Soft Starter, , 5.5 kW, 415 V ac, 3 Phase, IP20
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

5.5 kW

Range

Altistart 01

Motor Starter Type

Soft Start

Voltage Rating

415 V ac

Phase

3

Current Rating

12 A

IP Rating

IP20

Overall Length

130.7mm

Overall Width

45mm

Overall Depth

131mm

Series

ATS01

Mounting Type

DIN Rail

Standards Met

CCC Certificate

Distrelec Product Id

13765962

Country of Origin

Germany

Product details

Schneider Electric Soft Starters - Altistart 01 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors. This range of soft starters enhances the starting performance of asynchronous motors by allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 01 series can be mounted side by side.

Features & Benefits

  • Prevents mechanical shocks

  • Reduces wear and tear

  • Reduces the amount of maintenance work

  • Reduces production town time which in turn keeps production level up

  • Because the Altistart 01 series limits the starting torque and current peas on starting machines which do not require a high starting torque, it is the perfect solutions for applications such as conveyors, pumps, fans, compressors, small cranes, conveyor belts and much more

  • Complies and adheres to IEC/EN 60947-4-2, carries UL, CSA, C-Tick, CCC certifications and e marking

  • There are three ranges that create the Altistart 01 series, these are ATS 01N1, ATS 01N2 and ATSU 01N2