Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase Soft Starter - 72 A Current Rating, 37 kW Power Rating, 400 V Supply Voltage

RS Stock No.: 505-5869Brand: Schneider ElectricManufacturers Part No.: ATS01N272Q
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

37 kW

Voltage Rating

400 V

Phase

3

Current Rating

72 A

IP Rating

IP20

Overall Length

126mm

Overall Width

180mm

Overall Depth

254.5mm

Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 Phase Soft Starter - 72 A Current Rating, 37 kW Power Rating, 400 V Supply Voltage

P.O.A.

Schneider Electric 3 Phase Soft Starter - 72 A Current Rating, 37 kW Power Rating, 400 V Supply Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Power Rating

37 kW

Voltage Rating

400 V

Phase

3

Current Rating

72 A

IP Rating

IP20

Overall Length

126mm

Overall Width

180mm

Overall Depth

254.5mm