Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase

RS Stock No.: 254-6257Brand: Schneider ElectricManufacturers Part No.: ATS480C17Y
brand-logo
View all in Motor Starters

Technical Document

Specifications

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

170 A

IP Rating

IP00

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia

Stock information temporarily unavailable.

AED 14,106.38

AED 14,106.38 Each (ex VAT)

AED 14,811.70

AED 14,811.70 Each (inc. VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase

AED 14,106.38

AED 14,106.38 Each (ex VAT)

AED 14,811.70

AED 14,811.70 Each (inc. VAT)

Schneider Electric Altivar Soft Starter ATS480 Soft Starter, , 690 V ac, 3 Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Range

Altivar Soft Starter ATS480

Motor Starter Type

Soft Start

Voltage Rating

690 V ac

Phase

3

Current Rating

170 A

IP Rating

IP00

Better World Product (Find out more)

Yes

Better World Verification

Green Premium

Country of Origin

Indonesia