Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Schneider Electric 3 Phase Soft Starter - 320 A Current Rating, ATS48 Series, 160 kW Power Rating, 230 → 415 V

RS Stock No.: 608-7047Brand: Schneider ElectricManufacturers Part No.: ATS48C32Q
brand-logo
View all in Motor Starters

Technical Document

Specifications

Power Rating

160 kW

Voltage Rating

415 V

Phase

3

Current Rating

320 A

IP Rating

IP00

Overall Length

265mm

Overall Width

320mm

Overall Depth

380mm

Series

ATS48

Product details

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Schneider Electric 3 Phase Soft Starter - 320 A Current Rating, ATS48 Series, 160 kW Power Rating, 230 → 415 V

P.O.A.

Schneider Electric 3 Phase Soft Starter - 320 A Current Rating, ATS48 Series, 160 kW Power Rating, 230 → 415 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Power Rating

160 kW

Voltage Rating

415 V

Phase

3

Current Rating

320 A

IP Rating

IP00

Overall Length

265mm

Overall Width

320mm

Overall Depth

380mm

Series

ATS48

Product details

Schneider Electric Soft Starters - Altistart 48 Series

Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.

Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.

Features & Benefits

• Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
• Prevents mechanical shocks
• Reduces wear and tear
• Reduces the amount of maintenance work
• Reduces production town time which in turn keeps production level up
• The Altistart 48 is factory-set for the most common operating conditions

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in