Technical Document
Specifications
Brand
Schneider ElectricPower Rating
37 kW
Motor Starter Type
Soft Start
Voltage Rating
415 V ac
Phase
3
Current Rating
75 A
IP Rating
IP20
Overall Length
235mm
Overall Width
190mm
Overall Depth
290mm
Series
ATS48
Product details
Schneider Electric Soft Starters - Altistart 48 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.
Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.
Features & Benefits
Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
Prevents mechanical shocks
Reduces wear and tear
Reduces the amount of maintenance work
Reduces production town time which in turn keeps production level up
The Altistart 48 is factory-set for the most common operating conditions
AED 6,726.00
AED 6,726.00 Each (ex VAT)
AED 7,062.30
AED 7,062.30 Each (inc. VAT)
1
AED 6,726.00
AED 6,726.00 Each (ex VAT)
AED 7,062.30
AED 7,062.30 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Schneider ElectricPower Rating
37 kW
Motor Starter Type
Soft Start
Voltage Rating
415 V ac
Phase
3
Current Rating
75 A
IP Rating
IP20
Overall Length
235mm
Overall Width
190mm
Overall Depth
290mm
Series
ATS48
Product details
Schneider Electric Soft Starters - Altistart 48 Series
Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for three-phase, squirrel cage asynchronous motors. This range of soft starters are controllers with 6 thyristor that enhances the starting performance of asynchronous motors through allowing them to start smoothly, gradually and in a controlled manner. They are compact and easy to install, the Altistart 48 series can be mounted side by side.
Providing machine and motor protection, the Altistart 48 series also offers users functions for communicating and control systems. The soft starter has high-performance algorithms which significantly contribute to its ruggedness, safety and ease of installation and set-up.
Features & Benefits
Cost-effective solution through the reduction of mechanical stress and improving the availability of the machine
Drive performance functions - constant control of torque, supplied to the motor during acceleration and deceleration which reduced pressure surges. Users can adjust the ramp and starting torque, the starter can be bypassed using a contactor at the end of the starting period whilst maintaining electronic protection. The drive performance functions offer wide frequency tolerance for generator set power supplies and the starter can also be connected to the motor delta terminals in series with each winding
Machine and motor protection functions - built-in motor thermal protection, processing of information from PTC thermal probes and monitoring of start time. This range of starters also has a motor preheating function and protection against underloads and over currents during continuous operation
Integrated functions that facilitate the interaction of the unit into control systems
Prevents mechanical shocks
Reduces wear and tear
Reduces the amount of maintenance work
Reduces production town time which in turn keeps production level up
The Altistart 48 is factory-set for the most common operating conditions